Scruffs T548 Men's Trousers Black
- RS Stock No.:
- 634-465
- Mfr. Part No.:
- T54827
- Manufacturer:
- Scruffs
N
This image is representative of the product range
Subtotal (1 unit)*
SGD49.84
(exc. GST)
SGD54.33
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD49.84 |
*price indicative
- RS Stock No.:
- 634-465
- Mfr. Part No.:
- T54827
- Manufacturer:
- Scruffs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Scruffs | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Size | 34L | |
| Number of Pockets | 7 | |
| Material | Cotton, Polyester | |
| Series | T548 | |
| Resistance Features | Abrasion Resistant | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Scruffs | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Size 34L | ||
Number of Pockets 7 | ||
Material Cotton, Polyester | ||
Series T548 | ||
Resistance Features Abrasion Resistant | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Scruffs lightweight work trouser designed for durability and versatility, equipped with multiple pockets to meet the demands of your working day.
Constructed from 65% recycled polyester for sustainability
15% sustainably sourced cotton for added comfort
Regular fit ensures unrestricted movement while working
Includes holster pockets, cargo pocket, and mobile phone pocket for secure storage
Material weight is 250gsm, Ideal for various work environments
