Scruffs T552 Women's Trousers Black
- RS Stock No.:
- 634-387
- Mfr. Part No.:
- T55275
- Manufacturer:
- Scruffs
N
This image is representative of the product range
Subtotal (1 unit)*
SGD70.10
(exc. GST)
SGD76.41
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD70.10 |
*price indicative
- RS Stock No.:
- 634-387
- Mfr. Part No.:
- T55275
- Manufacturer:
- Scruffs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Scruffs | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Black | |
| Size | 14L | |
| Number of Pockets | 7 | |
| Material | Cotton, Polyester | |
| Resistance Features | Stretch | |
| Series | T552 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Scruffs | ||
Product Type Trousers | ||
Gender Women | ||
Colour Black | ||
Size 14L | ||
Number of Pockets 7 | ||
Material Cotton, Polyester | ||
Resistance Features Stretch | ||
Series T552 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
Non Compliant
- COO (Country of Origin):
- PK
The Scruffs holster trouser feature a slim fit design with Durable stretch panels, providing comfort and flexibility for demanding work environments. Specifically tailored for women, these trouser ensure practicality with multiple storage options.
Constructed from 65% polyester and 35% cotton for durability
Material weight of 250gsm offers robust performance
Abrasion-resistant CORDURA knee pockets enhance wear longevity
Includes holster, cargo, and secure zipped pockets for versatile storage
Designed with tool loops, a hammer loop, and a D-ring for efficient tool management
Related links
- Scruffs T552 Women's Trousers Black
- Scruffs T552 Black 35% Cotton, 65% Polyester Women's Zipped Sweatshirt & Fleeces 8 8
- Scruffs T552 Black 35% Cotton, 65% Polyester Women's Zipped Sweatshirt & Fleeces 14 14
- Scruffs T552 Black 35% Cotton, 65% Polyester Women's Zipped Sweatshirt & Fleeces 6 6
- Scruffs T552 Black 35% Cotton, 65% Polyester Women's Zipped Sweatshirt & Fleeces 12 12
- Scruffs T552 Black 35% Cotton, 65% Polyester Women's Zipped Sweatshirt & Fleeces 16 16
- Scruffs T552 Black 35% Cotton, 65% Polyester Women's Zipped Sweatshirt & Fleeces 10 10
- Scruffs T552 Black 35% Cotton, 65% Polyester Women's Zipped Sweatshirt & Fleeces 18 18
