Scruffs T552 Women's Trousers Black
- RS Stock No.:
- 634-384
- Mfr. Part No.:
- T55272
- Manufacturer:
- Scruffs
N
This image is representative of the product range
Subtotal (1 unit)*
SGD70.10
(exc. GST)
SGD76.41
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD70.10 |
*price indicative
- RS Stock No.:
- 634-384
- Mfr. Part No.:
- T55272
- Manufacturer:
- Scruffs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Scruffs | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Black | |
| Number of Pockets | 7 | |
| Size | 8L | |
| Material | Cotton, Polyester | |
| Resistance Features | Stretch | |
| Series | T552 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Scruffs | ||
Product Type Trousers | ||
Gender Women | ||
Colour Black | ||
Number of Pockets 7 | ||
Size 8L | ||
Material Cotton, Polyester | ||
Resistance Features Stretch | ||
Series T552 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
Non Compliant
- COO (Country of Origin):
- PK
The Scruffs women's trade Flex holster trouser is slim fit work trouser designed with stretch panels for comfort and Flexibility during demanding tasks.
Durable stretch twill fabric ensures comfort and flexibility
Abrasion-resistant CORDURA knee pockets provide enhanced durability
Slim fit design offers a modern, tailored look without compromising functionality
Multiple holster, cargo, and zipped pockets for secure tool storage
Related links
- Scruffs T552 Women's Trousers Black
- Scruffs T552 Black 35% Cotton, 65% Polyester Women's Zipped Sweatshirt & Fleeces 8 8
- Scruffs T552 Black 35% Cotton, 65% Polyester Women's Zipped Sweatshirt & Fleeces 14 14
- Scruffs T552 Black 35% Cotton, 65% Polyester Women's Zipped Sweatshirt & Fleeces 6 6
- Scruffs T552 Black 35% Cotton, 65% Polyester Women's Zipped Sweatshirt & Fleeces 12 12
- Scruffs T552 Black 35% Cotton, 65% Polyester Women's Zipped Sweatshirt & Fleeces 16 16
- Scruffs T552 Black 35% Cotton, 65% Polyester Women's Zipped Sweatshirt & Fleeces 10 10
- Scruffs T552 Black 35% Cotton, 65% Polyester Women's Zipped Sweatshirt & Fleeces 18 18
