Dickies DK0A867Q Unisex Trousers Black
- RS Stock No.:
- 326-550
- Mfr. Part No.:
- DK0A867QBLK1
- Manufacturer:
- Dickies
Subtotal (1 unit)*
SGD65.48
(exc. GST)
SGD71.37
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD65.48 |
*price indicative
- RS Stock No.:
- 326-550
- Mfr. Part No.:
- DK0A867QBLK1
- Manufacturer:
- Dickies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Black | |
| Size | 30 | |
| Material | Cotton, Polyester, Elastane | |
| Series | DK0A867Q | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | RoHS Compliant, UL1015 listed and CSA TEW-105 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Black | ||
Size 30 | ||
Material Cotton, Polyester, Elastane | ||
Series DK0A867Q | ||
Knee Pad Pocket Yes | ||
Standards/Approvals RoHS Compliant, UL1015 listed and CSA TEW-105 | ||
Elasticated Waist Yes | ||
- COO (Country of Origin):
- CN
The Dickies Everyday Trousers are designed for both comfort and practicality, making them perfect for daily wear. These trousers feature a regular fit and come equipped with multiple pockets, including two hip pockets, a phone pocket, and a ruler pocket, ensuring you can carry all your essentials.
Hook and loop fastening cargo pocket for carrying extra tools
Black Colour
Bottom loading pockets for your knee pads
Related links
- Dickies DK0A867Q Unisex Trousers Black
- Dickies DK0A867Q Unisex Trousers Black 21 → 21 in Waist
- Dickies DK0A867Q Unisex Trousers Black, Khaki 18 → 18 in Waist
- Dickies DK0A867Q Unisex Trousers
- Dickies DK0A867Q Unisex Trousers Grey, Blue
- Dickies DK0A867Q Unisex Trousers Dark Navy
- Dickies DK0A867Q Unisex Trousers Blue, Grey
- Natural Cable Ties
