Dickies DK0A4YX8 Men's Trousers Black
- RS Stock No.:
- 326-269
- Mfr. Part No.:
- DK0A4YX8BLK1
- Manufacturer:
- Dickies
Subtotal (1 unit)*
SGD129.71
(exc. GST)
SGD141.38
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD129.71 |
*price indicative
- RS Stock No.:
- 326-269
- Mfr. Part No.:
- DK0A4YX8BLK1
- Manufacturer:
- Dickies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Size | 36 | |
| Material | Twill | |
| Resistance Features | Durable | |
| Series | DK0A4YX8 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | RoHS Certificate | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Size 36 | ||
Material Twill | ||
Resistance Features Durable | ||
Series DK0A4YX8 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals RoHS Certificate | ||
Elasticated Waist No | ||
- COO (Country of Origin):
- BD
The Dickies Multi Pocket Utility Work Pant is designed for durability and convenience, making it ideal for various work environments. With knee pad pockets and holster pockets, these pants provide ample storage and protection.
Black Colour
Dickies logo on front pocket guard
