Dickies DK0A867V Men's Trousers Black

Subtotal (1 unit)*

SGD92.65

(exc. GST)

SGD100.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD92.65

*price indicative

RS Stock No.:
326-192
Mfr. Part No.:
DK0A867VBLK1
Manufacturer:
Dickies
Find similar products by selecting one or more attributes.
Select all

Brand

Dickies

Product Type

Trousers

Gender

Men

Colour

Black

Size

36

Material

Cotton, Polyester, Elastane

Series

DK0A867V

Knee Pad Pocket

Yes

Standards/Approvals

RoHS Compliant, UL1015 listed and CSA TEW-105

Elasticated Waist

Yes

COO (Country of Origin):
CN
The Dickies Redhawk Pro Trousers are built for durability and practicality, making them an essential choice for workwear. Featuring a regular fit for everyday comfort, these trousers come equipped with bottom-loading pockets for your knee pads, ensuring added protection during tough tasks. The button and high-quality YKK zip fastening provide secure closure, while the ruler and cargo pockets offer ample space for carrying tools.

Holster pockets for stashing small items

Black Colour

Triple stitching that stands out

Related links