Portwest PW347 Unisex Trousers Black 45 in Waist 360mm Leg

Subtotal (1 unit)*

SGD118.10

(exc. GST)

SGD128.73

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD118.10

*price indicative

RS Stock No.:
324-332
Mfr. Part No.:
PW347
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Trousers

Gender

Unisex

Colour

Black

Leg Length

360mm

Number of Pockets

12

Waist Size

45 in

Size

36

Material

100% Cotton

Series

PW347

Standards/Approvals

EN 14404:2004 + A1:2010 Type 2 Level 0

RoHS Status: Exempt

COO (Country of Origin):
BD
The Portwest Trouser is made from the highest quality cotton, providing exceptional comfort throughout the day. With a contemporary style, it is hardwearing and functional, packed with features such as top-loading pre-shaped knee pad pockets, triple-stitched seams, and a crotch gusset to reduce stress and prevent seam failure. The adjustable leg length and side leg cargo pocket add convenience, while strong Oxford fabric is strategically placed in key abrasion areas for added durability.

2 Side pockets

2 back pockets with one open and one featuring a flap

1 Cargo pocket

1 Phone pocket

1 Rule pocket

1 Pen pocket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy