Portwest PW347 Unisex Trousers Black 45 in Waist 360mm Leg
- RS Stock No.:
- 324-323
- Mfr. Part No.:
- PW347
- Manufacturer:
- Portwest
Subtotal (1 unit)*
SGD121.63
(exc. GST)
SGD132.58
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD121.63 |
*price indicative
- RS Stock No.:
- 324-323
- Mfr. Part No.:
- PW347
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Black | |
| Leg Length | 360mm | |
| Size | 40 | |
| Number of Pockets | 12 | |
| Waist Size | 45 in | |
| Material | Cotton | |
| Series | PW347 | |
| Standards/Approvals | EN 14404:2004 + A1:2010 Type 2 Level 0 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Black | ||
Leg Length 360mm | ||
Size 40 | ||
Number of Pockets 12 | ||
Waist Size 45 in | ||
Material Cotton | ||
Series PW347 | ||
Standards/Approvals EN 14404:2004 + A1:2010 Type 2 Level 0 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest Trouser is made from the highest quality cotton, providing exceptional comfort throughout the day. With a contemporary style, it is hardwearing and functional, packed with features such as top-loading pre-shaped knee pad pockets, triple-stitched seams, and a crotch gusset to reduce stress and prevent seam failure. The adjustable leg length and side leg cargo pocket add convenience, while strong Oxford fabric is strategically placed in key abrasion areas for added durability.
2 Side pockets
2 back pockets with one open and one featuring a flap
1 Cargo pocket
1 Phone pocket
1 Rule pocket
1 Pen pocket
Related links
- Portwest PW347 Unisex Trousers Black 45 in Waist 360mm Leg
- Portwest PW3 Unisex Trousers Black 45 in Waist 360mm Leg
- Portwest PW347 Unisex Trousers Black 44 cm Waist 790mm Leg
- Mascot Workwear Advanced Unisex Trousers Black 45 in Waist 900mm Leg
- Mascot Workwear Kassel Unisex Trousers Black, Grey 45 in Waist 35in Leg
- Mascot Workwear Kassel Unisex Trousers Black, Grey 45 in Waist 32in Leg
- Mascot Workwear Unique Unisex Trousers Black, Grey 45 in Waist 900mm Leg
- Mascot Workwear Unique Unisex Trousers Black, Grey 45 in Waist 820mm Leg
