FIMM Sleeve, 300 kg Load
- RS Stock No.:
- 717-787
- Mfr. Part No.:
- 855009595
- Manufacturer:
- FIMM
N
Subtotal (1 unit)*
SGD1,165.13
(exc. GST)
SGD1,269.99
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,165.13 |
*price indicative
- RS Stock No.:
- 717-787
- Mfr. Part No.:
- 855009595
- Manufacturer:
- FIMM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIMM | |
| Product Type | Sleeve | |
| Load Capacity | 300kg | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand FIMM | ||
Product Type Sleeve | ||
Load Capacity 300kg | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The FIMM Steel Tilting Sleeves are designed to clip onto sliding forks, offering a versatile solution for handling reels or drums. These sleeves enhance the functionality of your equipment, providing easy and safe manipulation of various load types. The lifting capacity is determined by both the machine's load capacity and the position of the load's center of gravity in relation to the stacker's mast.
Designed to clip onto sliding forks for easy attachment
Ideal for handling reels or drums
Lifting capacity depends on the load capacity of the machine and load center of gravity position
