FIMM Trolley, 300 kg Load
- RS Stock No.:
- 717-781
- Mfr. Part No.:
- 855009590
- Manufacturer:
- FIMM
N
Subtotal (1 unit)*
SGD6,392.30
(exc. GST)
SGD6,967.61
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD6,392.30 |
*price indicative
- RS Stock No.:
- 717-781
- Mfr. Part No.:
- 855009590
- Manufacturer:
- FIMM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIMM | |
| Product Type | Trolley | |
| Load Capacity | 300kg | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand FIMM | ||
Product Type Trolley | ||
Load Capacity 300kg | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The FIMM Steel Coil Turner is a specialized attachment designed for safe and efficient handling of Coils. Using an expanding jaw mechanism, it securely grips the Coil by its central axis, allowing smooth lifting and rotation. This functionality makes it possible to turn Coils from horizontal to vertical or vice versa, ensuring flexibility in industrial applications.
Expanding jaw system provides secure grip on coils by the central Axis
Enables lifting and turning of coils between horizontal and vertical positions
Robust steel construction ensures durability and reliable performance in demanding environments
