10 kΩ, Panel Mount Surface Mount Trimmer Resistor, Solder Turret 1 W Straight Bourns, 6637
- RS Stock No.:
- 854-486
- Mfr. Part No.:
- 6637S-1-103
- Manufacturer:
- Bourns
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD63.35
(exc. GST)
SGD69.05
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | SGD63.35 |
| 5 + | SGD62.08 |
*price indicative
- RS Stock No.:
- 854-486
- Mfr. Part No.:
- 6637S-1-103
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Maximum Resistance | 10kΩ | |
| Product Type | Surface Mount Trimmer Resistor | |
| Mount Type | Panel Mount | |
| Number of Turns | 1 | |
| Packaging | Bulk | |
| Orientation | Straight | |
| Power Rating | 1W | |
| Series | 6637 | |
| Automotive Standard | No | |
| Termination Style | Solder Turret | |
| Tolerance ± | 10% | |
| Temperature Coefficient | 500 ppm/°C | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -65°C | |
| Shaft Diameter | 3.17mm | |
| Shaft Length | 22.23mm | |
| Maximum Voltage | 300V ac | |
| Maximum Operating Temperature | 125°C | |
| Length | 33.48mm | |
| Standards/Approvals | RoHS | |
| Depth | 33.48mm | |
| Element Material | Conductive Plastic | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum Resistance 10kΩ | ||
Product Type Surface Mount Trimmer Resistor | ||
Mount Type Panel Mount | ||
Number of Turns 1 | ||
Packaging Bulk | ||
Orientation Straight | ||
Power Rating 1W | ||
Series 6637 | ||
Automotive Standard No | ||
Termination Style Solder Turret | ||
Tolerance ± 10% | ||
Temperature Coefficient 500 ppm/°C | ||
Pin Count 3 | ||
Minimum Operating Temperature -65°C | ||
Shaft Diameter 3.17mm | ||
Shaft Length 22.23mm | ||
Maximum Voltage 300V ac | ||
Maximum Operating Temperature 125°C | ||
Length 33.48mm | ||
Standards/Approvals RoHS | ||
Depth 33.48mm | ||
Element Material Conductive Plastic | ||
- COO (Country of Origin):
- MX
The Bourns Potentiometer is designed for high accuracy and reliable performance in a variety of applications, ensuring precision in electrical controls.
Standard resistance range from 10,000 to 10,000 ohms for versatile use
Independent linearity of ±1% to maintain precise output
Operating temperature range of -40 °C to +125 °C for durability in varying conditions
Total resistance tolerance of ±10% for enhanced reliability
Related links
- 10 kΩ Solder Turret 1 W Straight Bourns, 6637
- 5 kΩ Solder 1 W Straight Bourns, 6537S
- Bourns 6637 10 kΩ Rotary Potentiometer 1-Gang Bush, 6637S-1-103
- 1 MΩ Solder Pin 100 mW Top Adjust PIHER SENSORS AND CONTROLS S.S.A, N-6
- 10 kΩ Solder Pin 150 mW Side Adjust PIHER SENSORS AND CONTROLS S.S.A,
- 50 kΩ Solder Pin 150 mW Side Adjust PIHER SENSORS AND CONTROLS S.S.A,
- 10 kΩ Solder Pin 100 mW Top Adjust PIHER SENSORS AND CONTROLS S.S.A, PS-6
- 10 kΩ Solder Pin 100 mW Top Adjust PIHER SENSORS AND CONTROLS S.S.A, N-6
