50 kΩ, Surface Mount Surface Mount Trimmer Resistor, Solder Pin 150 mW Side Adjust PIHER SENSORS AND CONTROLS S.S.A,

This image is representative of the product range

Stock information currently inaccessible
RS Stock No.:
640-761
Distrelec Article No.:
303-88-630
Mfr. Part No.:
PS10LH40-503A3030
Manufacturer:
PIHER SENSORS AND CONTROLS S.S.A
Find similar products by selecting one or more attributes.
Select all

Brand

PIHER SENSORS AND CONTROLS S.S.A

Maximum Resistance

50kΩ

Product Type

Surface Mount Trimmer Resistor

Mount Type

Surface Mount

Number of Turns

1

Orientation

Side Adjust

Packaging

Embossed Tape

Power Rating

150mW

Series

PS-10

Automotive Standard

No

Termination Style

Solder Pin

Tolerance ±

30%

Temperature Coefficient

1.500 ppm/°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Maximum Voltage

200V

Standards/Approvals

REACH, RoHS

Element Material

Non-Flammable

Mechanical Rotation

235°

COO (Country of Origin):
ES

Related links