Peli 1040 Polypropylene Case, 129 mm 54 mm 191 mm
- RS Stock No.:
- 930-493
- Mfr. Part No.:
- 1040-027-100E
- Manufacturer:
- Peli
N
Subtotal (1 unit)*
SGD73.52
(exc. GST)
SGD80.14
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD73.52 |
*price indicative
- RS Stock No.:
- 930-493
- Mfr. Part No.:
- 1040-027-100E
- Manufacturer:
- Peli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peli | |
| Material | Polypropylene | |
| Product Type | Case | |
| Material Type | Polypropylene | |
| Internal Height | 165mm | |
| Series | 1040 | |
| Internal Depth | 44mm | |
| Internal Width | 98mm | |
| External Height | 191mm | |
| Waterproof | No | |
| External Depth | 54mm | |
| External Width | 129mm | |
| Case Weight | 320g | |
| Watertight | No | |
| Wheeled | No | |
| Colour | Black | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| IP Rating | IP67 | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand Peli | ||
Material Polypropylene | ||
Product Type Case | ||
Material Type Polypropylene | ||
Internal Height 165mm | ||
Series 1040 | ||
Internal Depth 44mm | ||
Internal Width 98mm | ||
External Height 191mm | ||
Waterproof No | ||
External Depth 54mm | ||
External Width 129mm | ||
Case Weight 320g | ||
Watertight No | ||
Wheeled No | ||
Colour Black | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
IP Rating IP67 | ||
Lockable Yes | ||
- COO (Country of Origin):
- US
The Peli micro case is a robust, crushproof container designed to shield sensitive equipment from environmental hazards. Its watertight and dustproof features ensure that your gear remains protected during transport.
Available in clear with colour liner or solid options
Automatic pressure equalisation valve maintains interior pressure while keeping water out
Easy open latch provides quick access to contents
Rubber liner acts as an O-ring seal for enhanced protection
Foam insert available separately for additional safety
Backed by Peli's legendary lifetime guarantee
Related links
- Peli 1040 Polypropylene Case, 129 mm 54 mm 191 mm
- Peli 1050 Polypropylene Case, 129 mm 79 mm 191 mm
- Peli 1020 Polypropylene Case, 121 mm 54 mm 173 mm
- Peli 1010 Polypropylene Case, 103 mm 54 mm 149 mm
- Peli 1520 Polypropylene Case, 393 mm 191 mm 499 mm
- Peli 1060 Polypropylene Case, 141 mm 67 mm 238 mm
- Peli 1010 Polypropylene Transit Case, 10.3 mm 54 mm 149 mm
- Hammond 1455 Black Aluminium Instrument Case 66 mm 191 mm
