Peli 1040 Polypropylene Case, 129 mm 54 mm 191 mm
- RS Stock No.:
- 930-492
- Mfr. Part No.:
- 1040-025-100E
- Manufacturer:
- Peli
N
Subtotal (1 unit)*
SGD73.52
(exc. GST)
SGD80.14
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 6 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD73.52 |
*price indicative
- RS Stock No.:
- 930-492
- Mfr. Part No.:
- 1040-025-100E
- Manufacturer:
- Peli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peli | |
| Material | Polypropylene | |
| Material Type | Polypropylene | |
| Product Type | Case | |
| Internal Height | 165mm | |
| Series | 1040 | |
| Internal Width | 98mm | |
| Internal Depth | 44mm | |
| External Height | 191mm | |
| Waterproof | No | |
| External Depth | 54mm | |
| External Width | 129mm | |
| Watertight | No | |
| Case Weight | 320g | |
| Wheeled | No | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Lockable | Yes | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Peli | ||
Material Polypropylene | ||
Material Type Polypropylene | ||
Product Type Case | ||
Internal Height 165mm | ||
Series 1040 | ||
Internal Width 98mm | ||
Internal Depth 44mm | ||
External Height 191mm | ||
Waterproof No | ||
External Depth 54mm | ||
External Width 129mm | ||
Watertight No | ||
Case Weight 320g | ||
Wheeled No | ||
Colour Black | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Lockable Yes | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- US
The Peli Micro Case offers robust protection for sensitive components and electronics, ensuring they remain safe from water, dust, and impact damage in various environments.
Watertight, crushproof, and dustproof design protects contents effectively
Automatic pressure equalization valve keeps water out while balancing interior pressure
Carabineer for easy attachment and portability
Rubber liner doubles as an O-ring seal for enhanced protection
Foam insert available as an accessory, adding versatility to storage
Legendary lifetime guarantee ensures long-lasting reliability
Related links
- Peli 1040 Polypropylene Case, 129 mm 54 mm 191 mm
- Peli 1050 Polypropylene Case, 129 mm 79 mm 191 mm
- Peli 1020 Polypropylene Case, 121 mm 54 mm 173 mm
- Peli 1010 Polypropylene Case, 103 mm 54 mm 149 mm
- Peli 1060 Polypropylene Case, 141 mm 67 mm 238 mm
- Peli 1520 Polypropylene Case, 393 mm 191 mm 499 mm
- Peli 1010 Polypropylene Transit Case, 10.3 mm 54 mm 149 mm
- Hammond 1455 Black Aluminium Instrument Case 66 mm 191 mm
