Peli 1020 Polypropylene Case, 121 mm 54 mm 173 mm

N

Subtotal (1 unit)*

SGD66.08

(exc. GST)

SGD72.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD66.08

*price indicative

RS Stock No.:
930-490
Mfr. Part No.:
1020-025-240E
Manufacturer:
Peli
Find similar products by selecting one or more attributes.
Select all

Brand

Peli

Material Type

Polypropylene

Product Type

Case

Material

Polypropylene

Internal Height

135mm

Series

1020

Internal Width

90mm

Internal Depth

43mm

Waterproof

No

External Height

173mm

External Depth

54mm

External Width

121mm

Case Weight

250g

Watertight

No

Wheeled

No

Hazardous Area Certification

No

Standards/Approvals

No

Colour

Black

IP Rating

IP67

Lockable

Yes

COO (Country of Origin):
US
The Peli micro case designed to protect sensitive equipment from environmental elements. This Compact case is resistant to crushing, water, and dust, ensuring the safety of your essentials in challenging conditions.

Watertight, crushproof, and dustproof construction safeguards contents

Automatic pressure equalization valve maintains internal pressure and keeps water out

Includes a carabineer for easy attachment and transport

Easy open latch facilitates quick access to items

Rubber liner enhances protection and acts as an o-ring seal

Comes with Peli's legendary lifetime guarantee, where applicable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy