GT Line 1351 Polypropylene Waterproof Watertight Transit Case Wheeled, 415 mm 159 mm 1.43 m
- RS Stock No.:
- 930-374
- Mfr. Part No.:
- 13513.B
- Manufacturer:
- GT Line
N
Subtotal (1 unit)*
SGD726.65
(exc. GST)
SGD792.05
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 12 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD726.65 |
*price indicative
- RS Stock No.:
- 930-374
- Mfr. Part No.:
- 13513.B
- Manufacturer:
- GT Line
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GT Line | |
| Product Type | Transit Case | |
| Material Type | Polypropylene | |
| Material | Copolymer | |
| Internal Height | 1.35m | |
| Series | 1351 | |
| Internal Depth | 135mm | |
| Internal Width | 350mm | |
| Waterproof | Yes | |
| External Height | 1.43m | |
| External Depth | 159mm | |
| External Width | 415mm | |
| Foam | Yes | |
| Case Weight | 9.95kg | |
| Watertight | Yes | |
| Wheeled | Yes | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Colour | Black | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand GT Line | ||
Product Type Transit Case | ||
Material Type Polypropylene | ||
Material Copolymer | ||
Internal Height 1.35m | ||
Series 1351 | ||
Internal Depth 135mm | ||
Internal Width 350mm | ||
Waterproof Yes | ||
External Height 1.43m | ||
External Depth 159mm | ||
External Width 415mm | ||
Foam Yes | ||
Case Weight 9.95kg | ||
Watertight Yes | ||
Wheeled Yes | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Colour Black | ||
Lockable Yes | ||
- COO (Country of Origin):
- IT
The GT Line waterproof case offers optimal protection for long rifles and accessories, ensuring secure transportation in various conditions. Its robust construction makes it an Ideal choice for those needing reliable storage.
Large internal dimensions accommodate long rifles effectively
Optional shoulder strap allows for comfortable carry
Wheels with bearings provide easy mobility
Available in versatile colours including black, olive drab, and desert tan
Related links
- GT Line 13527.B Polypropylene 415 mm 296 mm 1.43 m
- GT Line 11413.B Polypropylene 415 mm 159 mm 1.189 m
- GT Line 3110 Polypropylene Waterproof Watertight Case, 159 mm 127 mm 336 mm
- GT Line 8831 Polypropylene Waterproof Watertight Case Wheeled, 368 mm 329 mm 963 mm
- GT Line 7626.B Foam 466 mm 279 mm 832 mm
- GT Line 7745.B Polypropylene 641 mm 489 mm 836 mm
- GT Line 2437 Plastic Waterproof Watertight Case, 269 mm 388 mm 304 mm
- GT Line 5215 Polypropylene Waterproof Watertight Case, 350 mm 170 mm 550 mm
