GT Line 5215 Polypropylene Waterproof Watertight Case, 350 mm 170 mm 550 mm
- RS Stock No.:
- 930-372
- Mfr. Part No.:
- 5215HL.B
- Manufacturer:
- GT Line
N
Subtotal (1 unit)*
SGD234.59
(exc. GST)
SGD255.70
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD234.59 |
*price indicative
- RS Stock No.:
- 930-372
- Mfr. Part No.:
- 5215HL.B
- Manufacturer:
- GT Line
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GT Line | |
| Product Type | Case | |
| Material | Copolymer | |
| Material Type | Polypropylene | |
| Internal Height | 520mm | |
| Series | 5215 | |
| Internal Width | 285mm | |
| Internal Depth | 150mm | |
| External Height | 550mm | |
| Waterproof | Yes | |
| External Depth | 170mm | |
| External Width | 350mm | |
| Watertight | Yes | |
| Case Weight | 3.05kg | |
| Wheeled | No | |
| Hazardous Area Certification | No | |
| Colour | Black | |
| Standards/Approvals | No | |
| Lockable | Yes | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand GT Line | ||
Product Type Case | ||
Material Copolymer | ||
Material Type Polypropylene | ||
Internal Height 520mm | ||
Series 5215 | ||
Internal Width 285mm | ||
Internal Depth 150mm | ||
External Height 550mm | ||
Waterproof Yes | ||
External Depth 170mm | ||
External Width 350mm | ||
Watertight Yes | ||
Case Weight 3.05kg | ||
Wheeled No | ||
Hazardous Area Certification No | ||
Colour Black | ||
Standards/Approvals No | ||
Lockable Yes | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- IT
The GT Line watertight case designed for protecting sensitive equipment in demanding environments, ensuring reliability against impacts and moisture.
Constructed from proprietary copolymer PP for enhanced durability and lightweight design
Features metal reinforced padlock holes for added security
Includes a soft rubber handle grip for comfort during transport
Equipped with an automatic pressure valve to balance internal pressure differences
Related links
- GT Line 5212 Plastic Waterproof Watertight Case, 350 mm 145 mm 550 mm
- GT Line 5218.B Polypropylene 350 mm 200 mm 550 mm
- GT Line 3110 Polypropylene Waterproof Watertight Case, 159 mm 127 mm 336 mm
- GT Line 8831 Polypropylene Waterproof Watertight Case Wheeled, 368 mm 329 mm 963 mm
- GT Line 7814.B Foam 427 mm 167 mm 846 mm
- GT Line 7626.B Foam 466 mm 279 mm 832 mm
- GT Line 7745.B Polypropylene 641 mm 489 mm 836 mm
- GT Line 1351 Polypropylene Waterproof Watertight Transit Case Wheeled, 415 mm 159 mm 1.43 m
