BETA Sheet Metal Tool Panel

N

Subtotal (1 unit)*

SGD306.43

(exc. GST)

SGD334.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD306.43

*price indicative

RS Stock No.:
870-597
Mfr. Part No.:
RSC50 2.0 PFS
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Tool Panel

Tool Storage Type

Tool Panel

Material

Sheet Metal

Wall Mount

Yes

Length

650mm

Height

25mm

Width

400mm

Standards/Approvals

No

Contents

Tool Panel

RoHS Status: Exempt

COO (Country of Origin):
IT
The BETA perforated panel is an essential accessory designed to enhance workspace organisation. Its sturdy sheet metal construction allows for efficient storage and easy access to tools, ensuring a tidy and functional environment.

High-quality perforated panel constructed from robust sheet metal

Designed for quick and easy assembly, fitting seamlessly into various workspaces

Ideal for use with wall cabinets or triangular shelves for optimal space utilisation

Helps to keep tools organised and accessible within a work area

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy