Miller 2 m Polyester Lanyard, 140 kg
- RS Stock No.:
- 277-9926
- Mfr. Part No.:
- 1032353
- Manufacturer:
- Miller
Subtotal (1 unit)*
SGD190.56
(exc. GST)
SGD207.71
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD190.56 |
*price indicative
- RS Stock No.:
- 277-9926
- Mfr. Part No.:
- 1032353
- Manufacturer:
- Miller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Miller | |
| Weight Capacity | 140kg | |
| Product Type | Lanyard | |
| Material | Polyester | |
| Size | 2 m | |
| Diameter | 11mm | |
| Standards/Approvals | EN 354, EN 358:1999 | |
| Select all | ||
|---|---|---|
Brand Miller | ||
Weight Capacity 140kg | ||
Product Type Lanyard | ||
Material Polyester | ||
Size 2 m | ||
Diameter 11mm | ||
Standards/Approvals EN 354, EN 358:1999 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Miller fork restraint lanyards 2m
The Honeywell Safety Fork Restraint Lanyards are used to restrict operator movement to prevent reach a place where there is a risk of falling. The new halyard lanyards are made with a rope fluorescent green and black edging. The seams are very visible, which facilitates the inspection before use.
Stitches are highly visible to facilitate safety check
Abrasion resistant
Related links
- Miller 2 m Polyester Lanyard, 140 kg
- Miller 2 m Polyester Lanyard, 140 kg Lanyard
- Miller 1.5 m Polyester Lanyard, 140 kg
- Miller 1.15 m Polyester Lanyard, 140 kg
- Miller 1 m Polyester Lanyard, 140 kg
- Miller 1.8 m Polyester Lanyard, 140 kg
- Miller 1.8 m Polyester Lanyard, 140 kg Single/Twin Lanyard
- Miller 3 m Polyester 140 kg Miller HandZup
