SAM Tool Lanyard Holder
- RS Stock No.:
- 900-780
- Mfr. Part No.:
- LEACH-FME
- Manufacturer:
- SAM
N
This image is representative of the product range
Subtotal (1 unit)*
SGD35.06
(exc. GST)
SGD38.22
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD35.06 |
*price indicative
- RS Stock No.:
- 900-780
- Mfr. Part No.:
- LEACH-FME
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tool Lanyard | |
| Sub Type | Holder | |
| Style | Single Leg Tool Lanyard | |
| Tool End Connection | Carabiner | |
| Anchorage End Connection | Carabiner | |
| Standards/Approvals | No | |
| Length | 53mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tool Lanyard | ||
Sub Type Holder | ||
Style Single Leg Tool Lanyard | ||
Tool End Connection Carabiner | ||
Anchorage End Connection Carabiner | ||
Standards/Approvals No | ||
Length 53mm | ||
- COO (Country of Origin):
- MA
The SAM FME Tool Cord with carabineer allows tools to be retained in hazardous areas. Total length: 386 mm Width is 24 mm. Carabineer length IS53 mm. Housing width is 11 mm. Housing depth is 24 mm.
Allows tools to be retained in hazardous areas
