BETA 91 Piece Tool Tool Kit with Tool Box
- RS Stock No.:
- 870-661
- Mfr. Part No.:
- BW 2120L-E/T91
- Manufacturer:
- BETA
N
Subtotal (1 unit)*
SGD1,795.92
(exc. GST)
SGD1,957.55
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD1,795.92 |
*price indicative
- RS Stock No.:
- 870-661
- Mfr. Part No.:
- BW 2120L-E/T91
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Set Type | Tool | |
| Product Type | Tool Kit | |
| Kit Contents | Wrenches | |
| Number of Pieces | 91 | |
| Storage Type | Tool Box | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Set Type Tool | ||
Product Type Tool Kit | ||
Kit Contents Wrenches | ||
Number of Pieces 91 | ||
Storage Type Tool Box | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA metal basket includes a comprehensive assortment of tools, designed for organised storage and quick access during maintenance tasks. Its robust ABS thermoforms ensure durability and stability for various work environments.
Contains 91 tools specifically tailored for general maintenance tasks
Organised within rigid ABS thermoforms for efficient storage and retrieval
Compact dimensions of 550x200x210 mm enhance portability
Features assorted hand tools, wrenches, and bits ensuring versatility
Related links
- BETA 163 Piece Tool Tool Kit with Trolley
- BETA 487 Piece Tool Tool Kit with Drawers Roller Cabinet
- BETA 716 Piece Tool Tool Kit with Drawers Roller Cabinet
- BETA 309 Piece Tool Tool Kit with Drawers Roller Cabinet
- BETA 268 Piece Tool Tool Kit with EVA Foam Tray
- BETA 163 Piece Tool Tool Kit with Case
- BETA 116 Piece Tool Tool Kit with Case
- BETA 159 Piece Tool Tool Kit with Portable Tool Chest
