BETA 268 Piece Tool Tool Kit with EVA Foam Tray
- RS Stock No.:
- 870-594
- Mfr. Part No.:
- BW 5945/2026
- Manufacturer:
- BETA
N
Subtotal (1 unit)*
SGD5,179.80
(exc. GST)
SGD5,645.98
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD5,179.80 |
*price indicative
- RS Stock No.:
- 870-594
- Mfr. Part No.:
- BW 5945/2026
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Tool Kit | |
| Set Type | Tool | |
| Kit Contents | Wrenches | |
| Number of Pieces | 268 | |
| Storage Type | EVA Foam Tray | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Tool Kit | ||
Set Type Tool | ||
Kit Contents Wrenches | ||
Number of Pieces 268 | ||
Storage Type EVA Foam Tray | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA tool assortment designed for efficient gripping and cutting tasks, featuring a robust construction for durability and effectiveness across various applications.
Includes sizes ranging from 6 mm to 32 mm for comprehensive coverage
Manufactured for durability and resilience under high torque
Designed for ease of use in confined spaces, enhancing accessibility
Precision machined for accurate fitting on fasteners, reducing slippage
Related links
- BETA 268 Piece Tool Tool Kit with EVA Foam Tray
- BETA 157 Piece Tool Tool Kit with EVA Foam Tray
- BETA 196 Piece Tool Tool Kit with EVA Foam Tray
- BETA 268 Piece Tool Tool Kit with Tray
- BETA 268 Piece Tool Tool Kit with Plastic Case
- Teng Tools 7 Piece Electrician Tool Kit Tool Kit with EVA Foam Tray
- Wera 45 Piece Tool Tool Kit with Foam Tray VDE/1000V Approved
- Wera 36 Piece Tool Tool Kit with Foam Tray
