BETA 196 Piece Tool Tool Kit with EVA Foam Tray

N

Subtotal (1 unit)*

SGD3,279.93

(exc. GST)

SGD3,575.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD3,279.93

*price indicative

RS Stock No.:
870-593
Mfr. Part No.:
BW 5945VU-C45PRO 2
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Set Type

Tool

Product Type

Tool Kit

Kit Contents

Wrenches

Number of Pieces

196

Storage Type

EVA Foam Tray

VDE/1000V Approved

No

Standards/Approvals

No

RoHS Status: Exempt

The BETA tool assortment designed for efficient gripping and cutting tasks, featuring a robust construction for durability and effectiveness across various applications.

160 mm length for optimal leverage and control

Heavy-duty construction ensures longevity and reliability

Knurled nose provides a secure grip on various materials

Versatile tool suitable for both professional and DIY use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy