SAM 7 Drawer Wheeled Tool Cabinet, Steel
- RS Stock No.:
- 900-986
- Mfr. Part No.:
- 417-380MM
- Manufacturer:
- SAM
N
Subtotal (1 unit)*
SGD4,654.60
(exc. GST)
SGD5,073.51
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD4,654.60 |
*price indicative
- RS Stock No.:
- 900-986
- Mfr. Part No.:
- 417-380MM
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Material | Steel | |
| Product Type | Tool Cabinet | |
| Number of Drawers | 7 | |
| Wheeled | Yes | |
| Length | 510mm | |
| Width | 834mm | |
| Height | 1m | |
| Colour | Red | |
| Sub Type | Tool Chests & Tool Cabinet | |
| Weight | 130kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Material Steel | ||
Product Type Tool Cabinet | ||
Number of Drawers 7 | ||
Wheeled Yes | ||
Length 510mm | ||
Width 834mm | ||
Height 1m | ||
Colour Red | ||
Sub Type Tool Chests & Tool Cabinet | ||
Weight 130kg | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The SAM tool trolley offers a comprehensive selection of 380 quality tools securely arranged in foam modules, tailored specifically for trolleys. It designed for industrial and automotive maintenance professionals, ensuring all essential tools are readily accessible.
Includes 380 tools designed for industrial and automotive maintenance
Available in configurations of 5, 6, 7, or 9 drawer tool chests
Tool foam modules enhance organisation and security during transport
Constructed for durability under normal use conditions
Related links
- SAM 7 Drawer Wheeled Tool Cabinet, Steel
- SAM 6 Drawer Wheeled Tool Cabinet, Steel
- SAM 7 Drawer Wheeled Roller Cabinet, ABS
- SAM 6 Drawer Wheeled Tool Cabinet 380 Tools Included
- SAM 7 Drawer Stainless Steel Wheeled Tool Trolley
- Bahco 7 Drawer Wheeled Tool Cabinet, Steel
- RS PRO 7 Drawer Wheeled Tool Cabinet, Steel
- RS PRO 7 Drawer Wheeled Tool Cabinet 257 Tools Included
