HAZET 8 Drawer Wheeled Tool Trolley, Steel
- RS Stock No.:
- 644-730
- Mfr. Part No.:
- 179N-8/228
- Manufacturer:
- HAZET
Subtotal (1 unit)*
SGD5,868.83
(exc. GST)
SGD6,397.02
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD5,868.83 |
*price indicative
- RS Stock No.:
- 644-730
- Mfr. Part No.:
- 179N-8/228
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Material | Steel | |
| Product Type | Tool Trolley | |
| Number of Drawers | 8 | |
| Wheeled | Yes | |
| Length | 785mm | |
| Width | 518mm | |
| Colour | Blue | |
| Height | 1.02m | |
| Sub Type | Tool Trolley | |
| Load Capacity | 1000kg | |
| Weight | 87.2kg | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Material Steel | ||
Product Type Tool Trolley | ||
Number of Drawers 8 | ||
Wheeled Yes | ||
Length 785mm | ||
Width 518mm | ||
Colour Blue | ||
Height 1.02m | ||
Sub Type Tool Trolley | ||
Load Capacity 1000kg | ||
Weight 87.2kg | ||
Non Compliant
- COO (Country of Origin):
- TW
Tool trolley – tools not included
The HAZET Tool Trolley is designed for the efficient and mobile organisation of tools, featuring a robust structure and integrated tool assortment. This trolley comprises a total of eight drawers, including seven flat drawers and one high drawer, conveniently accommodating a range of 228 tools nestled within a Safety-Insert-System soft foam insert. With an ergonomic pull handle and optimised edge protection, this trolley is built for durability and ease of use, catering well to demanding workshop environments. Its fully sealed work surface and integrated interfaces ensure practicality whilst safeguarding interior contents from spills and enhancing operational versatility. Made in Germany, this product combines functional design with resilient materials to support heavy-duty tasks effectively.
Extremely robust design with a dual-wall structure for long-lasting performance
Complete welded construction ensures reliability for daily workshop use
Self-closing drawers with reciprocal locking mechanism prevent unwanted opening
Ball-bearing telescopic slides allow for 100% sliding-out of drawers
Large wheels feature a high loading capacity facilitating easy manoeuvrability
Includes an array of 228 tools neatly arranged in a safety insert for protection
Two swivel castors with dual brakes enhance stability on inclined surfaces
Dirt-resistant drawer coating simplifies the cleaning process
Dimensions accommodate various tools while offering larger storage and workspace
Can support a dynamic load capacity of up to 540 kg and a static load capacity of 1000 kg
Related links
- HAZET 8 Drawer Wheeled Tool Trolley, Steel
- HAZET 7 Drawer Wheeled Tool Trolley, Steel
- HAZET 6 Drawer Wheeled Tool Trolley, Steel
- HAZET 8 Drawer Wheeled Workbench, Steel
- BETA 8 Drawer Wheeled Tool Trolley
- Bahco 8 Drawer Wheeled Tool Trolley, Solid Steel
- Gedore 8 Drawer Wheeled Tool Trolley, Sheet Metal
- Bahco 6 Drawer Wheeled Tool Trolley, Steel
