HAZET 6 Drawer Wheeled Tool Trolley, Steel

Subtotal (1 unit)*

SGD2,257.99

(exc. GST)

SGD2,461.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD2,257.99

*price indicative

RS Stock No.:
645-054
Mfr. Part No.:
179N-6
Manufacturer:
HAZET
Find similar products by selecting one or more attributes.
Select all

Brand

HAZET

Product Type

Tool Trolley

Material

Steel

Number of Drawers

6

Wheeled

Yes

Length

785mm

Width

518mm

Colour

Blue

Height

1.02m

Sub Type

Tool Trolley

Load Capacity

1t

Weight

87.2kg

Non Compliant

COO (Country of Origin):
CH

Tool trolley – tools not included


The HAZET Tool Trolley is designed for the efficient organisation of tools in mobile settings. Its robust construction features a dual-wall design that ensures durability during daily workshop use. The trolley includes six drawers, combining three flat and three high designs, providing ample storage for various tools and accessories. The fully sealed work surface prevents liquids from infiltrating the trolley, maintaining its integrity. Equipped with multiple ergonomic elements, such as a pull handle for easy manoeuvrability, this trolley is tailored for practicality in demanding work environments.

Constructed with a dual-wall structure ensuring extreme robustness

Welded construction enhances durability for tough workshop conditions

Features ergonomic pull handle for improved handling

System includes a central locking technology for optimal security

Drawers designed to be self-closing and include reciprocal locking to prevent accidental opening

Equipped with ball-bearing telescopic slides that allow full access to drawer contents

Large wheels with high load capacity ensure easy transport across various surfaces

Castor brakes prevent rolling on inclines, enhancing stability

Designed for easy cleaning with a dirt-resistant coating on drawers

Work surface is solvent-resistant plastic, providing practicality and durability

A protective ring around the trolley prevents dirt and debris intrusion

High-performance chassis enables smooth movement even under heavy loads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy