Veto Pro Pac Polypropylene Plastic Meter Bag with Shoulder Strap 305 mm x 243mm x 343 mm
- RS Stock No.:
- 906-105
- Mfr. Part No.:
- VPP10940
- Manufacturer:
- Veto Pro Pac
N
Subtotal (1 unit)*
SGD415.39
(exc. GST)
SGD452.78
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD415.39 |
*price indicative
- RS Stock No.:
- 906-105
- Mfr. Part No.:
- VPP10940
- Manufacturer:
- Veto Pro Pac
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Veto Pro Pac | |
| Product Type | Tool Bag | |
| Bag Type | Meter Bag | |
| Material | Polypropylene Plastic | |
| Length | 305mm | |
| Width | 243mm | |
| Height | 343mm | |
| Number of Pockets | 30 | |
| Shoulder Strap | Yes | |
| Colour | Black | |
| Lock Type | Zip | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Veto Pro Pac | ||
Product Type Tool Bag | ||
Bag Type Meter Bag | ||
Material Polypropylene Plastic | ||
Length 305mm | ||
Width 243mm | ||
Height 343mm | ||
Number of Pockets 30 | ||
Shoulder Strap Yes | ||
Colour Black | ||
Lock Type Zip | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Veto Pro Pac Hybrid Tool And Meter Bag accommodates tall tools with its increased height. This professional carrier features a hybrid layout that shields sensitive test gear while keeping hand tools organized.
Top-down protective front flap covers the tool section
Rear enclosed tester compartment isolates delicate meters
Removable V-SWAP panel system permits interchangeable pocket layouts
Related links
- Veto Pro Pac Polypropylene Plastic Meter Bag with Shoulder Strap 380 mm x 243mm x 380 mm
- Veto Pro Pac Polypropylene Plastic Tool 305 mm x 243mm x 305 mm
- Veto Pro Pac Polypropylene Meter Bag with Shoulder Strap 8 in x 14in x 17 in
- Veto Pro Pac Polypropylene Meter Bag with Shoulder Strap 7 in x 14in x 15 in
- Veto Pro Pac Polypropylene Plastic Tool Pouch 343 mm x 215mm x 330 mm
- Veto Pro Pac Polypropylene Plastic Tool Pouch with Shoulder Strap 355 mm x 228mm x 318 mm
- Veto Pro Pac Polypropylene (Base) Meter Bag 8 in x 15in x 15 in
- Veto Pro Pac Tarpaulin Meter Bag with Shoulder Strap 5 in x 11in x 14 in
