Veto Pro Pac Polypropylene Plastic Tool 305 mm x 243mm x 305 mm

N

Subtotal (1 unit)*

SGD338.19

(exc. GST)

SGD368.63

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +SGD338.19

*price indicative

RS Stock No.:
906-097
Mfr. Part No.:
VPP10914
Manufacturer:
Veto Pro Pac
Find similar products by selecting one or more attributes.
Select all

Brand

Veto Pro Pac

Product Type

Tool Bag

Bag Type

Tool

Material

Polypropylene Plastic

Length

305mm

Width

243mm

Height

305mm

Number of Pockets

27

Shoulder Strap

No

Colour

Black

Lock Type

Zip

Standards/Approvals

No

COO (Country of Origin):
CN
The Veto Pro Pac Hybrid Tool And Meter Bag offers dual storage functionality for technicians. This rugged transport solution balances tool accessibility with device protection.

Open compartment allows fast hand tool access

Zipped bay protects test meters

Removable panel features V-SWAP system for customised layouts

Weatherproof 1200-denier fabric ensures durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy