Milwaukee Tear Resistant Material Backpack with Shoulder Strap 15 in x 11.5in x 20 in
- RS Stock No.:
- 783-980
- Mfr. Part No.:
- 48-22-8301
- Manufacturer:
- Milwaukee
N
Subtotal (1 unit)*
SGD1,038.71
(exc. GST)
SGD1,132.19
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,038.71 |
*price indicative
- RS Stock No.:
- 783-980
- Mfr. Part No.:
- 48-22-8301
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Bag Type | Backpack | |
| Product Type | Bag | |
| Material | Tear Resistant Material | |
| Length | 15in | |
| Width | 11.5in | |
| Height | 20in | |
| Colour | Red | |
| Number of Pockets | 48 | |
| Shoulder Strap | Yes | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Bag Type Backpack | ||
Product Type Bag | ||
Material Tear Resistant Material | ||
Length 15in | ||
Width 11.5in | ||
Height 20in | ||
Colour Red | ||
Number of Pockets 48 | ||
Shoulder Strap Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
Related links
- Velocity Pro Gear Tear Resistant Material Backpack with Shoulder Strap 350 mm x 270mm x 490 mm
- Velocity Pro Gear Tear Resistant Material Tool Bag with Shoulder Strap 400 mm x 290mm x 280 mm
- Velocity Pro Gear Tear Resistant Material Tool Bag with Shoulder Strap 395 mm x 255mm x 300 mm
- Velocity Pro Gear Tear Resistant Material Tool Bag with Shoulder Strap 320 mm x 200mm x 340 mm
- Velocity Pro Gear 100% Polyester, Tear Resistant Material Carry Bag with Shoulder Strap 310 mm x 310mm x 390 mm
- Bergquist K1300 Series Self-Adhesive Thermal Interface Pad 1.3 W/mK 11.5in, Silicone
- Bergquist K1300 Series Self-Adhesive Thermal Interface Pad 1.3 W/mK 11.5in, Silicone
- Veto Pro Pac Tool Case 6.75 in x 11.5in x 2.75 in
