Rogue Plumber Service Bag
- RS Stock No.:
- 720-409
- Mfr. Part No.:
- VR-1702
- Manufacturer:
- Toughbuilt Industries
Subtotal (1 unit)*
SGD188.69
(exc. GST)
SGD205.67
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD188.69 |
*price indicative
- RS Stock No.:
- 720-409
- Mfr. Part No.:
- VR-1702
- Manufacturer:
- Toughbuilt Industries
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toughbuilt Industries | |
| Select all | ||
|---|---|---|
Brand Toughbuilt Industries | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Rogue 9.0 PB Plumber Service Bag
- Rogue 2.0 service Bag
- Rogue 7.0 PB Plumber Kit Bag
- Toughbuilt Industries Maxi Bag 345 mm x 320mm x 1.635 m
- Toughbuilt Industries Nylon Tool Bag with Shoulder Strap 345 mm x 320mm x 1.635 m
- Never Let Go PVC Tool Bag 200 mm x 100mm x 400 mm
- Kern Leather Meter Bag 200 mm x 70 mm
- Personal Bag Portwest Black Carrying Bag