Toughbuilt Industries Maxi Bag 345 mm x 320mm x 1.635 m
- RS Stock No.:
- 720-422
- Mfr. Part No.:
- VR-0808
- Manufacturer:
- Toughbuilt Industries
N
Subtotal (1 unit)*
SGD161.25
(exc. GST)
SGD175.76
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD161.25 |
*price indicative
- RS Stock No.:
- 720-422
- Mfr. Part No.:
- VR-0808
- Manufacturer:
- Toughbuilt Industries
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toughbuilt Industries | |
| Bag Type | Maxi Bag | |
| Product Type | Rail | |
| Length | 345mm | |
| Width | 320mm | |
| Height | 1.635m | |
| Shoulder Strap | No | |
| Select all | ||
|---|---|---|
Brand Toughbuilt Industries | ||
Bag Type Maxi Bag | ||
Product Type Rail | ||
Length 345mm | ||
Width 320mm | ||
Height 1.635m | ||
Shoulder Strap No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Toughbuilt Industries Tester Bag featuring 18 pockets and adjustable padded partitions. Built with 1200D water-resistant fabric and a waterproof base, it provides elite protection for laptops, PDAs, and delicate testing equipment.
Dedicated padded storage for laptops, PDAs, and an A4 paperwork pocket
Features a quick-release Cobra clip, marine-grade rivets, and M10 YKK zippers
Related links
- Toughbuilt Industries Nylon Tool Bag with Shoulder Strap 345 mm x 320mm x 1.635 m
- Toughbuilt Industries Pouch 260 mm x 210mm x 90 mm
- Toughbuilt Industries Tool Bag 470 mm x 505 mm
- Toughbuilt Industries Mesh, Plastic Tool Bag with Shoulder Strap 370 mm x 470 mm
- UVGERMI Sanitiser Station 180 mm x 320mm x 123 mm
- Never Let Go Backpack with Shoulder Strap 260 mm x 320mm x 580 mm
- RS PRO Steel White Wall Mount Bracket x 320mm x 320 mm
- RS PRO Steel White Wall Mount Shelf x 320mm x 320 mm
