BETA Fabric Tool Rucksack 360 mm x 200mm x 480 mm

Subtotal (1 unit)*

SGD340.52

(exc. GST)

SGD371.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD340.52

*price indicative

RS Stock No.:
600-009
Mfr. Part No.:
C6T
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Rucksack

Bag Type

Tool Rucksack

Material

Fabric

Length

360mm

Width

200mm

Height

480mm

Number of Pockets

7

Lock Type

Zipper

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
VN
The BETA Tool Rucksack is made of technical fabric and comes empty. It features a telescopic handle for easy transport and built-in castors with dustproof covers, allowing it to be used as a rucksack. The bag also includes two removable tool panels for organized storage.

Five functional exterior pockets

One capacious interior PC pocket

Waterproof base

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy