OPTIBELT 1200 8M 30 HIPO Timing Belt 150 Teeth, 1.2 m Length, 30 mm Width
- RS Stock No.:
- 842-990
- Mfr. Part No.:
- 1200 8M 30 HIPO
- Manufacturer:
- OPTIBELT
N
This image is representative of the product range
Subtotal (1 unit)*
SGD95.35
(exc. GST)
SGD103.93
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD95.35 |
*price indicative
- RS Stock No.:
- 842-990
- Mfr. Part No.:
- 1200 8M 30 HIPO
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 8M | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 150 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA High Power | |
| Belt Width | 30mm | |
| Pitch Length | 1.2m | |
| Belt Length | 1.2m | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 8M | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 150 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA High Power | ||
Belt Width 30mm | ||
Pitch Length 1.2m | ||
Belt Length 1.2m | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
- COO (Country of Origin):
- DE
The OPTIBELT timing belt is designed for high-performance synchronous drive applications, ensuring precise speed transmission with minimal noise. Its robust construction combines a flexible rubber compound with aramid-fibre reinforcement for enhanced durability.
Manufactured with a flexible polychloroprene rubber compound for enhanced durability
Features counter-twisted glass fibres in the tension cord, ensuring high tensile strength
Optimised tooth shape minimises friction and running noise
Temperature-resistant from -30°C to +100°C for versatile use
Related links
- OPTIBELT 1200 8M 30 Timing Belt 150 Teeth 30 mm Width
- OPTIBELT 1200 8M 30 HILO Timing Belt 150 Teeth 30 mm Width
- OPTIBELT 1200 8M 20 HIPO Timing Belt 150 Teeth 20 mm Width
- OPTIBELT 1200 8M 50 HIPO Timing Belt 150 Teeth 50 mm Width
- SKF PHG 1200-8M-30 Timing Belt 150 Teeth 30 mm Width
- Contitech 1200 8M 30 CXP Timing Belt 150 Teeth 30 mm Width
- OPTIBELT 1200 8M 85 Timing Belt 150 Teeth 85 mm Width
- OPTIBELT 1200 8M 50 HILO Timing Belt 150 Teeth 50 mm Width
