OPTIBELT 1200 8M 20 HIPO Timing Belt 150 Teeth, 1.2 m Length, 20 mm Width
- RS Stock No.:
- 842-989
- Mfr. Part No.:
- 1200 8M 20 HIPO
- Manufacturer:
- OPTIBELT
N
This image is representative of the product range
Subtotal (1 unit)*
SGD63.30
(exc. GST)
SGD69.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD63.30 |
*price indicative
- RS Stock No.:
- 842-989
- Mfr. Part No.:
- 1200 8M 20 HIPO
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 8M | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 150 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA High Power | |
| Belt Length | 1.2m | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 20mm | |
| Pitch Length | 1.2m | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 8M | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 150 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA High Power | ||
Belt Length 1.2m | ||
Minimum Operating Temperature -30°C | ||
Belt Width 20mm | ||
Pitch Length 1.2m | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
- COO (Country of Origin):
- DE
The OPTIBELT timing belt is designed for high-performance synchronous drive applications, ensuring precise speed transmission with minimal noise. Its robust construction combines a flexible rubber compound with aramid-fibre reinforcement for enhanced durability.
Manufactured with a flexible polychloroprene rubber compound for optimal durability
Reinforced with aramid fibres to withstand high loads and reduce wear
Features low friction polyamide fabric that lowers operating temperatures
Designed for use in HTD and RPP timing belt pulleys while maintaining compatibility
Related links
- OPTIBELT 1200 8M 20 HILO Timing Belt 150 Teeth 20 mm Width
- OPTIBELT 1200 8M 20 Timing Belt 150 Teeth 20 mm Width
- OPTIBELT 1200 8M 50 HIPO Timing Belt 150 Teeth 50 mm Width
- OPTIBELT 1200 8M 30 HIPO Timing Belt 150 Teeth 30 mm Width
- SKF PHG 1200-8M-20 Timing Belt 150 Teeth 20 mm Width
- OPTIBELT 1200 8M 50 Timing Belt 150 Teeth 50 mm Width
- OPTIBELT 1200 8M 30 Timing Belt 150 Teeth 30 mm Width
- OPTIBELT 1200 8M 85 Timing Belt 150 Teeth 85 mm Width
