Crouzet RM10 Series Horizontal Timer Relay, 1-Contact, 72 VDC, 0.25 → 63.75 Seconds, 1 SSO Switch Configuration
- RS Stock No.:
- 941-420
- Mfr. Part No.:
- RM10EA1H072DPG0X00
- Manufacturer:
- Crouzet
N
Subtotal (1 unit)*
SGD1,150.32
(exc. GST)
SGD1,253.85
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD1,150.32 |
*price indicative
- RS Stock No.:
- 941-420
- Mfr. Part No.:
- RM10EA1H072DPG0X00
- Manufacturer:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Product Type | Timer Relay | |
| Mount Type | Horizontal | |
| Function | Relay | |
| Time Range | 0.25 → 63.75 Seconds | |
| Number of Contacts | 1 | |
| Contact Configuration | 1 SSO | |
| Supply DC Voltage | 72 VDC | |
| Contact Current | 250mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Terminal Type | Pin | |
| Length | 26mm | |
| Height | 25.7mm | |
| Standards/Approvals | RoHS | |
| Width | 26mm | |
| Series | RM10 | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Product Type Timer Relay | ||
Mount Type Horizontal | ||
Function Relay | ||
Time Range 0.25 → 63.75 Seconds | ||
Number of Contacts 1 | ||
Contact Configuration 1 SSO | ||
Supply DC Voltage 72 VDC | ||
Contact Current 250mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Terminal Type Pin | ||
Length 26mm | ||
Height 25.7mm | ||
Standards/Approvals RoHS | ||
Width 26mm | ||
Series RM10 | ||
Non Compliant
- COO (Country of Origin):
- FR
The Crouzet hermetically sealed relay module designed for precise timing control in challenging environments. Its robust design meets the demands of industries like aerospace and railway, ensuring reliable performance with minimal maintenance.
Supports a maximum current consumption of 30 mA, optimising power efficiency
Ensures a timing accuracy over temperature range of ± 10%
Durable construction ensures long lifespan in applications including railway and aerospace sectors
