Idec GT3A Series Socket Timer Relay, 1-Contact 240V ac, 0.1s → 180h, 4-Function, SPDT Switch Configuration
- RS Stock No.:
- 898-263
- Mfr. Part No.:
- GT3A-1AF20
- Manufacturer:
- Idec
N
Subtotal (1 unit)*
SGD102.87
(exc. GST)
SGD112.13
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD102.87 |
*price indicative
- RS Stock No.:
- 898-263
- Mfr. Part No.:
- GT3A-1AF20
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Timer Relay | |
| Function | Multifunction | |
| Mount Type | Socket | |
| Time Range | 0.1s → 180h | |
| Number of Contacts | 1 | |
| Switching Voltage | 250V ac | |
| Number of Timer Functions | 4 | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -10°C | |
| Supply AC Voltage | 240V ac | |
| Timing Adjustment | Dial | |
| Contact Current | 3A | |
| Terminal Type | Plug-In | |
| Maximum Operating Temperature | 50°C | |
| Height | 40mm | |
| Width | 36mm | |
| Length | 72.2mm | |
| Standards/Approvals | UL | |
| Series | GT3A | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Timer Relay | ||
Function Multifunction | ||
Mount Type Socket | ||
Time Range 0.1s → 180h | ||
Number of Contacts 1 | ||
Switching Voltage 250V ac | ||
Number of Timer Functions 4 | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Minimum Operating Temperature -10°C | ||
Supply AC Voltage 240V ac | ||
Timing Adjustment Dial | ||
Contact Current 3A | ||
Terminal Type Plug-In | ||
Maximum Operating Temperature 50°C | ||
Height 40mm | ||
Width 36mm | ||
Length 72.2mm | ||
Standards/Approvals UL | ||
Series GT3A | ||
- COO (Country of Origin):
- TW
The Idec Analog Timer provides precise industrial control. This reliable device streamlines automation with flexible control options and clear Visual monitoring.
Four selectable operation modes per model
External start reset and gate inputs
LED indicators for power and output status
Certified UL and c-UL Listed compliance
Related links
- Crouzet DIN Rail Timer Relay 0.1 s to 100 h SPDT Switch Configuration
- Dold BC7937N Series DIN Rail Timer Relay 0.05 s to 300 h, SPDT Switch Configuration
- Dold BC7935N Series DIN Rail Timer Relay 0.5 → 10 s, SPDT Switch Configuration
- Dold BC7933N Series DIN Rail Timer Relay 0.5 → 10 s, SPDT Switch Configuration
- Dold BC7933N Series DIN Rail Timer Relay 0.5 → 10 min, SPDT Switch Configuration
- Kubler 198 Series PCB Timer Relay 8 to 28 V dc 1-Function, SPDT Switch Configuration
- Finder 13 Series Wall Timer Relay 10 s SPDT Switch Configuration
- Dold EF7616 Series Panel Timer Relay 0.15 s to 30 h SPDT Switch Configuration
