ZANDER AACHEN SCB Series DIN Rail Timer Relay, 2-Contact, 24 V dc, 0 to 99 h, 2 NO Switch Configuration

N

This image is representative of the product range

Subtotal (1 unit)*

SGD772.65

(exc. GST)

SGD842.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD772.65

*price indicative

RS Stock No.:
822-853
Mfr. Part No.:
474497
Manufacturer:
ZANDER AACHEN
Find similar products by selecting one or more attributes.
Select all

Brand

ZANDER AACHEN

Product Type

Timer Relay

Mount Type

DIN Rail

Function

Timer

Time Range

0 to 99 h

Number of Contacts

2

Switching Voltage

50V dc

Contact Configuration

2 NO

IP Rating

IP20

Contact Current

4A

Supply DC Voltage

24 V dc

Terminal Type

Screw

Width

22.5mm

Standards/Approvals

TUV

Height

99mm

Length

114mm

Series

SCB

COO (Country of Origin):
DE
The ZANDER AACHEN safety timer is designed to ensure the safe isolation of safety circuits in machinery, helping to prevent hazardous situations during operation. Its Advanced functionalities are tailored for critical safety applications.

Supports up to PL e, Cat. 4, SIL 3 for safety-critical applications

Configurable delay settings enhance operational flexibility

Integrated feedback loop improves safety circuit reliability

Equipped with safety semiconductor outputs for secure operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy