Steffen Electromechanical 12H4 Timer 230V
- RS Stock No.:
- 879-167
- Mfr. Part No.:
- 12H4701
- Manufacturer:
- Steffen
N
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 879-167
- Mfr. Part No.:
- 12H4701
- Manufacturer:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Product Type | Timer | |
| Sub Type | Electromechanical | |
| Units Measured | Hours | |
| Maximum Supply Voltage | 230V | |
| Standards/Approvals | None | |
| Depth | 75mm | |
| Series | 12H4 | |
| Height | 90mm | |
| Model Number | 12H4701 | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Product Type Timer | ||
Sub Type Electromechanical | ||
Units Measured Hours | ||
Maximum Supply Voltage 230V | ||
Standards/Approvals None | ||
Depth 75mm | ||
Series 12H4 | ||
Height 90mm | ||
Model Number 12H4701 | ||
- COO (Country of Origin):
- FR
The Steffen quartz switch timer is an electromechanical device designed for daily programming, ensuring precise control over electrical circuits.
Offers a rating of 3 A for effective power management
Features a 230 V nominal voltage suitable for most household applications
Equipped with an integrated battery for backup during power interruptions
Constructed from Durable plastic while being halogen-free
Related links
- Schneider Electric Timer CCT Electronic Timer 230V
- Finder 14 Staircase Timer 230V
- Finder Digital 14 Staircase Timer 230V ac
- Timeguard Analogue Timer Switch 230V ac
- Muller Timer Light Switch 230V
- Siemens 5TT31 Series DIN Rail Timer Relay 230V ac
- RS PRO EZM Series Clamp Timer Relay 1-Function
- RS PRO EZM-3735 Series Timer Relay 10 to 30 V dc 230V ac, 1-Function
