Arcol Ohmite 90 Ω Resistive Resistor 16 W 10 % 916WS90RKE
- RS Stock No.:
- 807-284
- Mfr. Part No.:
- 916WS90RKE
- Manufacturer:
- Arcol Ohmite
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD138.48
(exc. GST)
SGD150.94
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | SGD138.48 |
| 5 + | SGD135.70 |
*price indicative
- RS Stock No.:
- 807-284
- Mfr. Part No.:
- 916WS90RKE
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Product Type | Resistor | |
| Resistance | 90Ω | |
| Resistor Type | Fixed | |
| Power Rating | 16W | |
| Tolerance ± | 10% | |
| Voltage | 5kV | |
| Technology | Resistive | |
| Series | 900 | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 230°C | |
| Diameter | 121mm | |
| Temperature Coefficient | -0.0% to -0.1%/°C | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Resistor | ||
Resistance 90Ω | ||
Resistor Type Fixed | ||
Power Rating 16W | ||
Tolerance ± 10% | ||
Voltage 5kV | ||
Technology Resistive | ||
Series 900 | ||
Automotive Standard No | ||
Maximum Operating Temperature 230°C | ||
Diameter 121mm | ||
Temperature Coefficient -0.0% to -0.1%/°C | ||
- COO (Country of Origin):
- MX
The Arcol Ohmite washer is designed for precise thermal management and reliable performance in demanding applications, efficiently dissipating heat to enhance product longevity and stability under varying conditions.
Operating temperature up to 230°C ensures robustness in high-heat environments
Rated Peak voltage withstand of 5.8 KV/in enhances electrical reliability
Aluminium metalization on flat surfaces guarantees effective thermal conductivity
Resistance tolerance of ±10% provides accuracy in critical applications
Related links
- Arcol Ohmite 101 Ω Resistive Resistor 16 W 10 % 914DS101RKE
- Arcol Ohmite 10 Ω Resistive Resistor 16 W 10 % 916WS10RKE
- Arcol Ohmite 10 Ω Resistive Resistor 16 W 10 % 914DS10RKE
- Arcol Ohmite 251 Ω Resistive Resistor 14 W 10 % 913WS251RKE
- Arcol Ohmite 10 Ω Resistive Resistor 14 W 10 % 913WS10RKE
- Arcol Ohmite 10 Ω Resistive Resistor 22 W 10 % 918WS10RKE
- Arcol Ohmite 10 Ω Resistive Resistor 14 W 10 % 913DS10RKE
- Arcol Ohmite 60 Ω Resistive Resistor 22 W 10 % 918WS60RKE
