Arcol Ohmite 251 Ω Resistive Resistor 14 W 10 % 913WS251RKE
- RS Stock No.:
- 807-281
- Mfr. Part No.:
- 913WS251RKE
- Manufacturer:
- Arcol Ohmite
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD121.34
(exc. GST)
SGD132.26
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | SGD121.34 |
| 5 + | SGD118.91 |
*price indicative
- RS Stock No.:
- 807-281
- Mfr. Part No.:
- 913WS251RKE
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Product Type | Resistor | |
| Resistance | 251Ω | |
| Power Rating | 14W | |
| Resistor Type | Fixed | |
| Tolerance ± | 10% | |
| Voltage | 5kV | |
| Technology | Resistive | |
| Series | 900 | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 230°C | |
| Diameter | 76mm | |
| Temperature Coefficient | -0.0% to -0.1%/°C | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Resistor | ||
Resistance 251Ω | ||
Power Rating 14W | ||
Resistor Type Fixed | ||
Tolerance ± 10% | ||
Voltage 5kV | ||
Technology Resistive | ||
Series 900 | ||
Automotive Standard No | ||
Maximum Operating Temperature 230°C | ||
Diameter 76mm | ||
Temperature Coefficient -0.0% to -0.1%/°C | ||
- COO (Country of Origin):
- MX
The Arcol Ohmite Washer is a high-performance resistor designed for thermal resilience and durability, offering exceptional resistance range and energy handling capabilities.
Resistance range of 3.5 to 260 ohms for versatile applications
Rated Peak voltage of 5.8 kV/in, suitable for high voltage environments
Allows an injection energy of 300 Joules/cc for demanding applications
Maximum operating temperature of 230°C ensures reliable performance
Thermal conductivity ranging from 0.003 to 0.006 cal/(cm-°C-sec) for efficient thermal management
Related links
- Arcol Ohmite 221 Ω Resistive Resistor 14 W 10 % 913DS221RKE
- Arcol Ohmite 10 Ω Resistive Resistor 14 W 10 % 913WS10RKE
- Arcol Ohmite 10 Ω Resistive Resistor 14 W 10 % 913DS10RKE
- Arcol Ohmite 10 Ω Resistive Resistor 16 W 10 % 916WS10RKE
- Arcol Ohmite 10 Ω Resistive Resistor 22 W 10 % 918WS10RKE
- Arcol Ohmite 10 Ω Resistive Resistor 16 W 10 % 914DS10RKE
- Arcol Ohmite 60 Ω Resistive Resistor 22 W 10 % 918WS60RKE
- Arcol Ohmite 101 Ω Resistive Resistor 16 W 10 % 914DS101RKE
