RS PRO Hand Tap, M14 Thread, Metric Standard, Hand Tap

N

This image is representative of the product range

Subtotal (1 unit)*

SGD92.21

(exc. GST)

SGD100.51

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD92.21

*price indicative

RS Stock No.:
900-481
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thread Size

M14

Product Type

Hand Tap

Sub Type

Hand Tap

Thread Standard

Metric

Number of Pieces

3

Overall Length

95mm

Hand/Machine Tap

Hand Tap

Material

High Speed Steel

Standards/Approvals

ISO 529

Pitch

1mm

COO (Country of Origin):
KR
The RS PRO hand tap set is an essential tool designed for precise cutting of metric fine threads, ensuring clean and consistent internal threading across various applications.

Manufactured from premium high-speed steel for exceptional hardness and durability

Optimised thread lengths provide enhanced control and stability during manual tapping

Multi-flute design facilitates efficient chip evacuation, ensuring smoother cutting action

Suitable for a range of thread sizes, specifically M14 with a pitch of 1.0

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy