RS PRO Hand Tap, 1/4 Thread, Metric Standard, Hand Tap
- RS Stock No.:
- 900-484
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
SGD52.18
(exc. GST)
SGD56.88
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD52.18 |
*price indicative
- RS Stock No.:
- 900-484
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hand Tap | |
| Thread Size | 1/4 | |
| Sub Type | Hand Tap | |
| Thread Standard | Metric | |
| Number of Pieces | 3 | |
| Overall Length | 66mm | |
| Material | High Speed Steel | |
| Hand/Machine Tap | Hand Tap | |
| Standards/Approvals | ISO 529 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hand Tap | ||
Thread Size 1/4 | ||
Sub Type Hand Tap | ||
Thread Standard Metric | ||
Number of Pieces 3 | ||
Overall Length 66mm | ||
Material High Speed Steel | ||
Hand/Machine Tap Hand Tap | ||
Standards/Approvals ISO 529 | ||
- COO (Country of Origin):
- KR
The RS PRO high-quality hand tap set facilitates precise and reliable cutting of internal threads in various materials, ensuring efficiency and consistency.
Manufactured from premium High Speed Steel (HSS) for enhanced durability and wear resistance
Optimised design for improved control and stability during tapping operations
Multi-flute design promotes smooth cutting action and effective chip evacuation
Includes tap sizes for versatile applications across different thread types

