EXACT 42-Piece High Speed Steel Thread Tap & Die Set, M3 - M12 Taps, M3 - M12 Dies
- RS Stock No.:
- 905-460
- Mfr. Part No.:
- 10731BE
- Manufacturer:
- EXACT
N
Subtotal (1 set)*
SGD295.40
(exc. GST)
SGD321.99
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 17 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | SGD295.40 |
*price indicative
- RS Stock No.:
- 905-460
- Mfr. Part No.:
- 10731BE
- Manufacturer:
- EXACT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EXACT | |
| Product Type | Thread Tap & Die Set | |
| Maximum Die Size | M12 | |
| Minimum Tap Size | M3 | |
| Maximum Tap Size | M12 | |
| Minimum Die Size | M3 | |
| Number of Pieces | 42 | |
| Thread Standard | M | |
| Set Contents | Wrenches | |
| Material | High Speed Steel | |
| Hand/Machine Tap | Hand Tap | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EXACT | ||
Product Type Thread Tap & Die Set | ||
Maximum Die Size M12 | ||
Minimum Tap Size M3 | ||
Maximum Tap Size M12 | ||
Minimum Die Size M3 | ||
Number of Pieces 42 | ||
Thread Standard M | ||
Set Contents Wrenches | ||
Material High Speed Steel | ||
Hand/Machine Tap Hand Tap | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The EXACT Black Edition Threading Set provides industrial grade precision for creating immaculate internal and external threads. This comprehensive kit contains forty-two premium pieces designed to withstand intense thermal stress during heavy duty drilling applications.
Features M3 to M12 hand taps for versatile threading options
Includes circular dies for creating clean external threads
Comes with holders for circular dies, enhancing usability
Incorporates tap wrenches for efficient operation
Related links
- HAZET 21-Piece High Speed Steel Thread Tap & Die Set M3 - M12 Dies
- EVENTUS 16-Piece High Speed Steel Thread Tap & Die Set M3 - M12 Dies
- EVENTUS 42-Piece HSS Thread Tap & Die Set M3 - M12 Dies
- RS PRO 8-Piece High Speed Steel Die Set M3 - M12 Dies
- RS PRO 12-Piece High Speed Steel Die Set M3 - M12 Dies
- Tivoly 29-Piece HSS Tap & Die Set M3 - M12 Dies
- GearWrench 40-Piece Carbon Steel Tap & Die Set M3 - M12 Dies
- Tivoly 31-Piece HSS Tap & Die Set M3 - M12 Dies
