Schneider Electric Modicon M171 Thermostat, 12V dc, 55 °C
- RS Stock No.:
- 867-734
- Mfr. Part No.:
- TM171DWAL2U
- Manufacturer:
- Schneider Electric
N
Subtotal (1 pack of 6 units)*
SGD978.80
(exc. GST)
SGD1,066.89
(inc. GST)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD978.80 | SGD163.133 |
*price indicative
- RS Stock No.:
- 867-734
- Mfr. Part No.:
- TM171DWAL2U
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Thermostat | |
| Supply Voltage | 12V dc | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | cURus, CE | |
| Series | Modicon M171 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Thermostat | ||
Supply Voltage 12V dc | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals cURus, CE | ||
Series Modicon M171 | ||
- COO (Country of Origin):
- IT
The Schneider Electric wall thermostat display module is a sophisticated component is designed to enhance the functionality of the Modicon M171 series. Its primary role is to provide a clear Interface for user interaction.
Monochrome LCD screen delivers Sharp visibility for data display
Compact design with dimensions of 137 mm height, 96.5 mm width, and 31.3 mm depth
Low power consumption of just 5 W ensures energy efficiency
Related links
- Schneider Electric Modicon M171 Series Cable for Use with Logic controller M171
- Schneider Electric Modicon M171 Series Probe for Use with Modicon M171/M172/M173
- Schneider Electric Modicon M171/M172 Series Probe for Use with Modicon M171/M172/M173
- Schneider Electric Modicon M171 Series Communication Module for Use with Logic controller M171
- Schneider Electric Modicon M171/M172/M173 Series Pump Accessory for Use with M171 Optimized controller
- Schneider Electric Modicon M171/M172/M173 Series Display Module
- Schneider Electric Modicon M171/M172 Series Probe +/- 3 %
- Schneider Electric Modicon M171/M172 Series Communication Module for Use with Logic controller M172
