Schneider Electric Wiser Thermostat, 230V, 45 °C, 0 °C
- RS Stock No.:
- 683-336
- Mfr. Part No.:
- CCTFR6901
- Manufacturer:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 683-336
- Mfr. Part No.:
- CCTFR6901
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Thermostat | |
| Sub Type | Thermostat | |
| Supply Voltage | 230V | |
| Maximum Operating Temperature | 45°C | |
| Minimum Operating Temperature | 0°C | |
| Series | Wiser | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Thermostat | ||
Sub Type Thermostat | ||
Supply Voltage 230V | ||
Maximum Operating Temperature 45°C | ||
Minimum Operating Temperature 0°C | ||
Series Wiser | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Schneider Electric Wiser Kit 1-channel thermostat is designed for room heating applications and supports 9.6, 19.2, and 38.4 kbaud technology. The kit includes one 1-channel hub and one room thermostat.
Battery size is AA
Communication module protocol is OpenTherm
Related links
- Schneider Electric Wiser Thermostat 50 °C 0 → 45 °C
- Schneider Electric Wiser Thermostat 230V ac
- Schneider Electric Wiser Thermostat 35 °C 5 → 35°C
- Schneider Electric Wiser Thermostat 30 °C 5 → 30 °C
- Schneider Electric Wiser Thermostat
- STEGO NO Enclosure Thermostat 250 V ac -45 °C, 0 → 60 °C
- STEGO NC Enclosure Thermostat 250 V ac -45 °C, 0 → 60°C
- Siemens RDF Thermostat 49 °C 0 → 49°C
