Correge PF Type Type K Thermocouple 5 m Length, 1.4 mm Diameter → 600 °C Max
- RS Stock No.:
- 873-481
- Mfr. Part No.:
- PF049382
- Manufacturer:
- Correge
N
Subtotal (1 unit)*
SGD51.53
(exc. GST)
SGD56.17
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 82 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD51.53 |
*price indicative
- RS Stock No.:
- 873-481
- Mfr. Part No.:
- PF049382
- Manufacturer:
- Correge
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Correge | |
| Thermocouple Type | Type K | |
| Product Type | Thermocouple | |
| Probe Diameter | 1.4mm | |
| Probe Length | 5m | |
| Maximum Temperature Sensed | 600°C | |
| Series | PF | |
| Terminal Type | Miniature Male Connector | |
| Cable Length | 5m | |
| Standards/Approvals | EN 60584 | |
| Select all | ||
|---|---|---|
Brand Correge | ||
Thermocouple Type Type K | ||
Product Type Thermocouple | ||
Probe Diameter 1.4mm | ||
Probe Length 5m | ||
Maximum Temperature Sensed 600°C | ||
Series PF | ||
Terminal Type Miniature Male Connector | ||
Cable Length 5m | ||
Standards/Approvals EN 60584 | ||
- COO (Country of Origin):
- FR
The Correge thermocouple with cable is designed for precise temperature measurement, featuring a robust construction suitable for high-temperature environments. It offers Rapid response times, making it Ideal for demanding applications in various industrial settings.
Maximum temperature rating of +600 °C ensures reliable performance in high-heat scenarios
Exposed hot junction design delivers quick temperature readings
Fiberglass insulation offers excellent resistance to high temperatures and mechanical strength
Miniature male connector enables simple and dependable connections
Suitable for harsh, dry environments, Ideal for a range of industrial applications
Related links
- Correge PF Type Type K Thermocouple 1 m Length, 1.4 mm Diameter → 600 °C Max
- Correge PF Type Type N Thermocouple 5 m Length, 1.4 mm Diameter → 600 °C Max
- Correge PF Type Type J Thermocouple 5 m Length, 1.4 mm Diameter → 600 °C Max
- Correge PF Type Type K Thermocouple 5 m Length, 1.4 mm Diameter → 200 °C Max
- Correge PF Type Type N Thermocouple 1 m Length, 1.4 mm Diameter → 600 °C Max
- Correge PF Type Type J Thermocouple 1 m Length, 1.4 mm Diameter → 600 °C Max
- Correge PF Type Type K Thermocouple 1 m Length, 1.4 mm Diameter → 200 °C Max
- Correge PF Type Type T Thermocouple 1 m Length, 1.4 mm Diameter → 200 °C Max
