Correge PF Type Type K Thermocouple 1 m Length, 1.4 mm Diameter → 600 °C Max
- RS Stock No.:
- 873-480
- Mfr. Part No.:
- PF049380
- Manufacturer:
- Correge
N
Subtotal (1 unit)*
SGD29.45
(exc. GST)
SGD32.10
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD29.45 |
*price indicative
- RS Stock No.:
- 873-480
- Mfr. Part No.:
- PF049380
- Manufacturer:
- Correge
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Correge | |
| Thermocouple Type | Type K | |
| Product Type | Thermocouple | |
| Probe Diameter | 1.4mm | |
| Probe Length | 1m | |
| Maximum Temperature Sensed | 600°C | |
| Series | PF | |
| Terminal Type | Miniature Male Connector | |
| Cable Length | 1m | |
| Standards/Approvals | EN 60584 | |
| Select all | ||
|---|---|---|
Brand Correge | ||
Thermocouple Type Type K | ||
Product Type Thermocouple | ||
Probe Diameter 1.4mm | ||
Probe Length 1m | ||
Maximum Temperature Sensed 600°C | ||
Series PF | ||
Terminal Type Miniature Male Connector | ||
Cable Length 1m | ||
Standards/Approvals EN 60584 | ||
- COO (Country of Origin):
- FR
The Correge thermocouple with cable is designed for high-temperature measurement, featuring an exposed hot junction that ensures swift response times in demanding applications.
Maximum temperature rating of +600°C
Accuracy Class 1 for reliable temperature readings
Fiberglass insulation provides exceptional resistance to high temperatures
Twisted cable enhances mechanical strength and durability
Includes a miniature male connector for easy and dependable connections
Related links
- Correge PF Type Type K Thermocouple 5 m Length, 1.4 mm Diameter → 600 °C Max
- Correge PF Type Type N Thermocouple 1 m Length, 1.4 mm Diameter → 600 °C Max
- Correge PF Type Type J Thermocouple 1 m Length, 1.4 mm Diameter → 600 °C Max
- Correge PF Type Type N Thermocouple 5 m Length, 1.4 mm Diameter → 600 °C Max
- Correge PF Type Type J Thermocouple 5 m Length, 1.4 mm Diameter → 600 °C Max
- Correge PF Type Type K Thermocouple 1 m Length, 1.4 mm Diameter → 200 °C Max
- Correge PF Type Type K Thermocouple 5 m Length, 1.4 mm Diameter → 200 °C Max
- Correge PF Type Type T Thermocouple 1 m Length, 1.4 mm Diameter → 200 °C Max
