Hager Temperature Sensor, -30 °C Min, 50 °C Max
- RS Stock No.:
- 252-0184
- Mfr. Part No.:
- EK088
- Manufacturer:
- Hager
Subtotal (1 unit)*
SGD225.69
(exc. GST)
SGD246.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD225.69 |
*price indicative
- RS Stock No.:
- 252-0184
- Mfr. Part No.:
- EK088
- Manufacturer:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Temperature Sensor | |
| Minimum Temperature Sensed | -30°C | |
| Maximum Temperature Sensed | 50°C | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Temperature Sensor | ||
Minimum Temperature Sensed -30°C | ||
Maximum Temperature Sensed 50°C | ||
- COO (Country of Origin):
- FR
The Hager wired outdoor temperature sensor for KNX bus electric heating has operating temperature -30 to 50 °C.
IP rating IP55
Probe type outdoor sensor
Related links
- Siemens Temperature Sensor 125 °C Max
- SAUTER REGULATION Polypropylene NTC Temperature Sensor 70 °C Max
- Amphenol Advanced Sensors Polyamide 66 Temperature Sensor 125 °C Max
- Amphenol Advanced Sensors NTC Temperature Sensor 70 °C Max
- Amphenol Advanced Sensors Temperature Sensor 125 °C Max
- RS PRO Thermoplastic NTC Temperature Sensor 105 °C Max, 6 mm Probe
- Amphenol Advanced Sensors Temperature Sensor 120 °C Max
- RS PRO Flame Retardant ABS NTC Thermistor Temperature Sensor 70 °C Max
