Amphenol Advanced Sensors Polyamide 66 Temperature Sensor, -30 °C Min, 125 °C Max

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

SGD12.40

(exc. GST)

SGD13.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 156 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9SGD12.40-
10 - 24SGD12.032%
25 - 49SGD11.665%
50 - 74SGD11.308%
75 +SGD10.9611%

*price indicative

Packaging Options:
RS Stock No.:
210-4339
Mfr. Part No.:
GE-1923
Manufacturer:
Amphenol Advanced Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Advanced Sensors

Product Type

Temperature Sensor

Minimum Temperature Sensed

-30°C

Maximum Temperature Sensed

125°C

Material

Polyamide 66

The Amphenol Advanced Sensors GE-1923 Thermometric Outside Air Temperature Sensor (OAT) measures the temperature outside the passenger compartment of a vehicle, and is typically mounted inside or near the front bumper or in the side mirror. The OAT sensor relays the outside Air temperature to the controller of the automatic HVAC system. The controller uses this temperature to assist in controlling the interior temperature of the vehicle. The OAT sensor also provides the vehicle occupants with temperature readings from outside the car, which is particularly useful when driving in near freezing or freezing conditions.

Low price.

High sensitivity.

Wide application range.

Compact design.

Integral sealed connector.

Small size.

Single hand installation with no tools.

Alternate RvT curves available.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy