Schneider Electric NTC Thermistor Thermistor, 50 °C Min, 110 °C Max, 6 mm Probe
- RS Stock No.:
- 867-742
- Mfr. Part No.:
- TM1STNTCSN62050
- Manufacturer:
- Schneider Electric
N
This image is representative of the product range
Subtotal (1 pack of 4 units)*
SGD111.47
(exc. GST)
SGD121.50
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 4 + | SGD27.868 | SGD111.47 |
*price indicative
- RS Stock No.:
- 867-742
- Mfr. Part No.:
- TM1STNTCSN62050
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Thermistor Type | NTC Thermistor | |
| Product Type | Thermistor | |
| Minimum Temperature Sensed | 50°C | |
| Maximum Temperature Sensed | 110°C | |
| Probe Diameter | 6mm | |
| Probe Length | 20mm | |
| Cable Length | 5m | |
| Terminal Type | Wire End Ferrule | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Thermistor Type NTC Thermistor | ||
Product Type Thermistor | ||
Minimum Temperature Sensed 50°C | ||
Maximum Temperature Sensed 110°C | ||
Probe Diameter 6mm | ||
Probe Length 20mm | ||
Cable Length 5m | ||
Terminal Type Wire End Ferrule | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Schneider Electric temperature probe is designed for precise temperature control in demanding environments, operating effectively within a range of -50 to 110°C. Its robust construction supports reliable performance in various applications.
Compliant with EU RoHS Directive for environmental safety
IP68 rated for protection against dust and water ingress
NTC thermistor type ensures accurate temperature readings
5-metre cable length allows flexible installation options
Clip-on fixing mode facilitates straightforward mounting
Related links
- Schneider Electric NTC Thermistor Thermistor 110 °C Max, 6 mm Probe
- Schneider Electric NTC Thermistor Thermistor 110 °C Max, 5 mm Probe
- Eliwell 304 Stainless Steel NTC Thermistor 120 °C Max, 6 mm Probe
- RS PRO Stainless Steel NTC Thermistor 150 °C Max, 6 mm Probe
- Amphenol Advanced Sensors Stainless Steel NTC NTC Thermistor 105 °C Max, 6 mm Probe
- Carel Stainless Steel -50 °C Min 6 mm Probe
- Eliwell 304 Stainless Steel PTC Thermistor 120 °C Max, 6 mm Probe
- Eliwell 304 Stainless Steel NTC Thermistor 80 °C Max, 6 mm Probe
